Telegärtner 100024846 SMB Connector plug mount 50 Ω 1pc snap-on

Image Representative of Range

Telegärtner 100024846 SMB Connector plug mount 50 Ω 1pc snap-on

MPN
100024846
Brand
Telegartner
EAN-13
4064161267463
Order Code
07-6121
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £11.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Telegärtner manufactures the 100024846 SMB connector plug, designed for mounting and featuring a 50 O impedance. This coaxial connector is ideal for high-frequency applications and ensures reliable signal transmission. It is commonly used in antenna and communication equipment.
Type SMB connector
Impedance 50Ω
Case Material Brass gold plated
Connector Type Plug, mount
Contact Material Brass gold plated
Contact Termination Soldering
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Snap-in
Temperature Range -55 - 155°C

Reviews

Be the first to submit a review

Trustpilot