Telegärtner 100024889 SMB Connector right angle 50 Ω 1 piece

Image Representative of Range

Telegärtner 100024889 SMB Connector right angle 50 Ω 1 piece

MPN
100024889
Brand
Telegartner
EAN-13
4018359383411
Order Code
07-6135
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Telegärtner manufactures the 100024889 SMB connector, a right-angle coaxial component with a 50 O impedance. This high-frequency connector is ideal for applications in telecommunications and broadcasting equipment. It is commonly used for antenna connections and RF signal transmissions.
Type SMB connector
Impedance 50Ω
Mounting Direction Right angle
Connector Type Connector, right angle

Reviews

Be the first to submit a review

Trustpilot