Telegärtner 100024863 SMB Connector Plug right angle 50 Ω 1pc

Image Representative of Range

Telegärtner 100024863 SMB Connector Plug right angle 50 Ω 1pc

MPN
100024863
Brand
Telegartner
EAN-13
4018359543211
Order Code
07-6125
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £8.62 £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Telegärtner 100024863 is a right angle SMB connector designed for high-frequency applications with a 50 O impedance. Its compact design makes it suitable for use in coaxial cable systems, including antenna connections and RF equipment. Ideal for professional and industrial communication systems, it ensures reliable and stable signal transmission.
Type SMB connector
Impedance 50Ω
Mounting Direction Right angle
Colour Gold (metallic)
Connector Type Plug, right angle
Misc Attribute J01160A0591

Reviews

Be the first to submit a review

Trustpilot