Telegärtner 100023613 BNC terminator bayonet 4 GHz 1pc Coax Connector |
07-5904
|
|
22 available to back orderBack-order availability date - 10/01/2026
|
1+ £4.76
Price per unit Ex VAT
|
75Ω |
|
|
-40 - 100°C |
|
Terminator |
Telegärtner 100023615 BNC terminator bayonet coupling 4 GHz 1pc |
07-5905
|
|
Available to back orderBack order, lead time 7 weeks
|
1+ £39.17
Price per unit Ex VAT
|
50Ω |
|
|
-40 - 100°C |
|
Terminator |
Telegärtner 100023617 BNC terminator 4 GHz bayonet coupling 1pc. |
07-5906
|
|
36 available to back orderBack-order availability date - 10/01/2026
|
1+ £22.18
Price per unit Ex VAT
|
50Ω |
|
|
-40 - 100°C |
|
Terminator |
Telegärtner 100024165 Terminator 1pc quality termination for Networks |
07-5997
|
|
79 available to back orderBack-order availability date - 10/01/2026
|
1+ £28.51
Price per unit Ex VAT
|
50Ω |
N socket |
|
-55 - +155°C |
1W |
Terminator |
Telegärtner 100024166 Terminator 1pc durable high quality terminator |
07-5998
|
|
3 available to back orderBack-order availability date - 10/01/2026
|
1+ £32.10
Price per unit Ex VAT
|
50Ω |
N plug |
|
-55 - +155°C |
1W |
Terminator |
Telegärtner 100024180 Terminator 1pc nan professional-grade quality |
07-6003
|
|
Available to back order
|
1+ £55.04
Price per unit Ex VAT
|
50Ω |
N socket |
|
-55 - +155°C |
2W |
Terminator |
Telegärtner 100024781 SMA terminator 18 GHz 50 Ω Coax Connector |
07-6107
|
|
66 available to back orderBack-order availability date - 10/01/2026
|
1+ £9.93
Price per unit Ex VAT
|
50Ω |
|
|
|
|
Terminator |
Telegärtner 100024786 SMA terminator 1pc 50Ω Coax Connector over 18GHz |
07-6108
|
|
2 available to back orderBack-order availability date - 10/01/2026
|
1+ £14.32
Price per unit Ex VAT
|
50Ω |
|
|
|
|
Terminator |
Telegärtner 100024788 Terminator Gold reverse-polarised Connector 50 Ω |
07-6109
|
|
6 available to back orderBack-order availability date - 10/01/2026
|
1+ £10.08
Price per unit Ex VAT
|
|
SMA reverse polarity socket |
Gold |
|
|
Terminator |