Telegärtner 100024165 Terminator 1pc quality termination for Networks

Image Representative of Range

Telegärtner 100024165 Terminator 1pc quality termination for Networks

MPN
100024165
Brand
Telegartner
EAN-13
4018359250591
Order Code
07-5997
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £30.07
10+ £27.89
100+ £27.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Telegärtner 100024165 Terminator is a dust cap designed for HF connectors, providing protection against dust and contaminants. This accessory ensures the longevity and reliability of unused ports in various communication systems. Ideal for use in professional audio-visual and telecommunications applications.
Type Terminator
Compatible With N socket
Impedance 50Ω
Power 1W
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot