Telegärtner 100024166 Terminator 1pc durable high quality terminator

Image Representative of Range

Telegärtner 100024166 Terminator 1pc durable high quality terminator

MPN
100024166
Brand
Telegartner
EAN-13
4018359303464
Order Code
07-5998
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £33.98
10+ £32.14
100+ £31.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Telegärtner 100024166 Terminator is a high-frequency connector accessory designed for reliable signal termination. This component serves as a protective dust cap, ensuring optimal performance of HF connectors. It is commonly used in telecommunications and data transmission applications to maintain system integrity.
Type Terminator
Compatible With N plug
Impedance 50Ω
Power 1W
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot