Telegärtner 100023617 BNC terminator 4 GHz bayonet coupling 1pc.

Image Representative of Range

Telegärtner 100023617 BNC terminator 4 GHz bayonet coupling 1pc.

MPN
100023617
Brand
Telegartner
EAN-13
2050003459594
Order Code
07-5906
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £23.44
10+ £21.73
100+ £21.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Telegärtner 100023617 Terminator is a high-frequency connector accessory designed to cap and protect unused ports. Manufactured by Telegärtner, this terminator helps prevent dust and debris from entering connectors, ensuring optimal performance. It is typically used in telecommunications and networking applications to maintain signal integrity.
Type Terminator
Impedance 50Ω
Temperature Range -40 - 100°C

Reviews

Be the first to submit a review

Trustpilot