Telegärtner 100023615 BNC terminator bayonet coupling 4 GHz 1pc

Image Representative of Range

Telegärtner 100023615 BNC terminator bayonet coupling 4 GHz 1pc

MPN
100023615
Brand
Telegartner
EAN-13
4018359106331
Order Code
07-5905
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £45.54
10+ £43.07
100+ £42.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Telegärtner 100023615 Terminator is a high-frequency connector accessory designed to protect and terminate unused ports. Its primary feature is to prevent dust ingress and signal interference, ensuring optimal performance of communication systems. Typical applications include use in telecommunication networks and RF circuitry to maintain system integrity.
Type Terminator
Impedance 50Ω
Temperature Range -40 - 100°C

Reviews

Be the first to submit a review

Trustpilot