Telegärtner 100023613 BNC terminator bayonet 4 GHz 1pc Coax Connector

Image Representative of Range

Telegärtner 100023613 BNC terminator bayonet 4 GHz 1pc Coax Connector

MPN
100023613
Brand
Telegartner
EAN-13
2050003460453
Order Code
07-5904
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.02
10+ £4.62
100+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Telegärtner 100023613 Terminator is a high-frequency connector accessory designed for reliable electrical termination and protection. This component effectively caps and seals unused connectors to prevent dust ingress, thereby maintaining optimal connector performance. It is typically used in RF applications to ensure signal integrity and protect against environmental factors.
Type Terminator
Impedance 75Ω
Temperature Range -40 - 100°C

Reviews

Be the first to submit a review

Trustpilot