Christmas Opening Hours and Delivery Dates here

Telegärtner Coaxial Connectors TNC connector 612905

The Telegärtner TNC plugs are straight, threaded 50 O connectors including features such as vibration resistance and are used in coaxial applications.
Description Image Product Buy Pricing (Ex VAT) Impedance Contact Termination Cable Ø Cable category Insulation Material Type Case Material Connector Type Contact Material Max. frequency Seal type Temperature Range
Telegärtner 100023703 TNC Plug straight 50 Ω threaded 1pc
Telegärtner 100023703 TNC Plug straight 50 Ω threaded 1pc
Extended range
Order code: 07-5937
MPN: 100023703

25 available to back orderBack-order availability date - 14/01/2026
1+ £7.11
Price per unit Ex VAT
50Ω Crimp 5.90mm PTFE TNC connector Brass nickel plated Plug, straight Brass gold plated 11GHz Screw-on -40 - +155°C
Telegärtner 100023709 TNC plug straight 50 Ω Coax threaded 1pc.
Telegärtner 100023709 TNC plug straight 50 Ω Coax threaded 1pc.
Extended range
Order code: 07-5939
MPN: 100023709

5 available to back orderBack-order availability date - 14/01/2026
1+ £4.24
Price per unit Ex VAT
50Ω Crimp 5.20mm RG 223/U PE TNC connector Brass nickel plated Plug, straight Brass gold plated 11GHz Screw-on -40 - +155°C
Telegärtner 100023713 TNC Plug straight 50 Ω 11 GHz threaded vibration-resistant
Telegärtner 100023713 TNC Plug straight 50 Ω 11 GHz threaded vibration-resistant
Extended range
Order code: 07-5941
MPN: 100023713

Available to back orderPlease contact us for lead time
1+ £9.88
Price per unit Ex VAT
50Ω Crimp 10.30mm RG 213/U PTFE TNC connector Brass nickel plated Plug, straight Brass gold plated 11GHz Screw-on -40 - +155°C
Telegärtner 100023715 TNC plug straight 50 Ω for signal/data up to 11 GHz
Telegärtner 100023715 TNC plug straight 50 Ω for signal/data up to 11 GHz
Extended range
Order code: 07-5942
MPN: 100023715

16 available to back orderBack-order availability date - 14/01/2026
1+ £12.21
Price per unit Ex VAT
50Ω Crimp 10.30mm PTFE TNC connector Brass nickel plated Plug, straight Brass gold plated 11GHz Screw-on -40 - +155°C
Telegärtner 100023736 TNC plug straight 50 Ω Coax vibration-resistant
Telegärtner 100023736 TNC plug straight 50 Ω Coax vibration-resistant
Extended range
Order code: 07-5948
MPN: 100023736

75 available to back orderBack-order availability date - 14/01/2026
1+ £5.07
Price per unit Ex VAT
50Ω Crimp 2.70mm RG 316/U PTFE TNC connector Brass nickel plated Plug, straight Brass gold plated 11GHz Screw-on -40 - +155°C
Telegärtner 100023816 TNC Plug straight 75Ω Coax Connector for up to 11 GHz
Telegärtner 100023816 TNC Plug straight 75Ω Coax Connector for up to 11 GHz
Extended range
Order code: 07-5973
MPN: 100023816

2 available to back orderBack-order availability date - 14/01/2026
1+ £8.77
Price per unit Ex VAT
75Ω Screws 6mm PTFE TNC connector Brass nickel plated Plug, straight Brass gold plated 11GHz Screw-on -40 - +155°C


Trustpilot