Telegärtner 100023709 TNC plug straight 50 Ω Coax threaded 1pc.

Image Representative of Range

Telegärtner 100023709 TNC plug straight 50 Ω Coax threaded 1pc.

MPN
100023709
Brand
Telegartner
EAN-13
4018359221065
Order Code
07-5939
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Telegärtner TNC connector, model 100023709, is a straight plug designed for 50 O impedance. It's ideal for high-frequency applications including antenna and coaxial cable systems. This connector ensures reliable performance in communication and RF signal environments.
Type TNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 223/U
Cable Ø 5.20mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PE
Max. frequency 11GHz
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot