Telegärtner 100023816 TNC Plug straight 75Ω Coax Connector for up to 11 GHz

Image Representative of Range

Telegärtner 100023816 TNC Plug straight 75Ω Coax Connector for up to 11 GHz

MPN
100023816
Brand
Telegartner
EAN-13
4018359108946
Order Code
07-5973
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.18
10+ £9.24
100+ £8.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Telegärtner TNC connector, model 100023816, is a straight plug with a 75 O impedance. Designed for high-frequency applications, it provides reliable coaxial connections. It is typically used in antenna systems and broadcast equipment.
Type TNC connector
Impedance 75Ω
Mounting Direction Straight
Cable Ø 6mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Screws
Insulation Material PTFE
Max. frequency 11GHz
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot