Telegärtner 100023736 TNC plug straight 50 Ω Coax vibration-resistant

Image Representative of Range

Telegärtner 100023736 TNC plug straight 50 Ω Coax vibration-resistant

MPN
100023736
Brand
Telegartner
EAN-13
2050003453677
Order Code
07-5948
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.88
10+ £5.40
100+ £5.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Telegärtner TNC connector is a straight plug with a 50 O impedance. This high-frequency coaxial connector is ideal for reliable signal transmission in telecommunications and data communication systems. It is commonly used in antenna systems and radio equipment.
Type TNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 316/U
Cable Ø 2.70mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 11GHz
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot