Telegärtner 100023713 TNC Plug straight 50 Ω 11 GHz threaded vibration-resistant

Image Representative of Range

Telegärtner 100023713 TNC Plug straight 50 Ω 11 GHz threaded vibration-resistant

MPN
100023713
Brand
Telegartner
EAN-13
2050003321259
Order Code
07-5941
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.48
10+ £10.42
100+ £10.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Telegärtner TNC connector is a straight plug designed for 50 O impedance. It is suitable for high-frequency applications such as coaxial connections in telecommunications and broadcasting. This robust and reliable connector is ideal for ensuring secure and stable connections in various electronic equipment.
Type TNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 213/U
Cable Ø 10.30mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 11GHz
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot