Telegärtner 100023715 TNC plug straight 50 Ω for signal/data up to 11 GHz

Image Representative of Range

Telegärtner 100023715 TNC plug straight 50 Ω for signal/data up to 11 GHz

MPN
100023715
Brand
Telegartner
EAN-13
4064161267128
Order Code
07-5942
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.04
10+ £12.75
100+ £12.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

The Telegärtner 100023715 TNC connector is a high-frequency, straight plug designed for 50 O impedance systems. It is suitable for various coaxial applications, offering reliable connections in RF and antenna setups. Typically used in telecommunications, it provides secure and stable signal transmission.
Type TNC connector
Impedance 50Ω
Mounting Direction Straight
Cable Ø 10.30mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 11GHz
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot