Teledyne LeCroy T3DSO1104 Oscilloscope 100MHz 1GS/s 4Ch 14Mpts Serial Triggering

MPN
T3DSO1104
EAN-13
4053199907922
Order Code
10-7793
Country of Origin
China
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £984.96 £978.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Teledyne LeCroy T3DSO1104 is a digital storage oscilloscope with a bandwidth of 100 MHz, offering a sampling rate of 1 GS/s and memory depth of 14 MP. It is ideal for analysing and troubleshooting electronic circuits and systems. This single unit device is widely used in electronics testing, research and development, and educational settings.
No. of Channels 4
Bandwidth 100MHz
Type Digital
Manufacturers Warranty 1 Year
Screen Size TFT-LCD 800 x 480 p
Calibrated to Manufacturer's standards (no certificate)
Channel Memory Depth 14Mpixel
Channel sample rate 1GS/s
Dim (L x W x H) 151 x 312 x 132.6 mm
Height 132.6mm
Input coupling DC AC GND
Input Impedance 1MΩ
Input Voltage 240V
Length 151mm
Oscilloscope features Digital storage (DSO)
Power supply (details) 100-240 VAC 50/60/400 Hz
Reading Category CAT II
Resolution 8Bit
Time base 1.0 ns/div - 100 s/div
Vertical deflection 500 μV/DIV - 10 V/div
Weight 3.8kg
Width 312mm

Reviews

Be the first to submit a review

Trustpilot