Teledyne LeCroy Oscilloscopes Digital 624767

Teledyne LeCroy oscilloscopes represent a range of high-performance digital measurement instruments designed for precise signal analysis.
Description Image Product Buy Pricing (Ex VAT) No. of Channels Bandwidth Screen Size Channel Memory Depth Channel sample rate Dim Height Input Impedance Length Power supply (details) Reading Category Resolution Weight Time base Width Vertical deflection Type Manufacturers Warranty Calibrated to Input coupling
Teledyne LeCroy T3DSO1102 Digital Oscilloscope 100MHz 1GSa/s 14Mpts
Teledyne LeCroy T3DSO1102 Digital Oscilloscope 100MHz 1GSa/s 14Mpts
Extended range
Order code: 10-7792
MPN: T3DSO1102

Available to back order
1+ £814.80
10+ £794.96
50+ £781.72
Price per unit Ex VAT
2 100MHz TFT-LCD 800 x 480 p 14Mpixel 1GS/s (L x W x H) 151 x 312 x 132.6 mm 132.6mm 1MΩ 151mm 100-240 VAC 50/60/400 Hz CAT II 8Bit 3.8kg 1.0 ns/div - 100 s/div 312mm 500 μV/DIV - 10 V/div Digital 1 Year Manufacturer's standards (no certificate) DC AC GND
Teledyne LeCroy T3DSO1104 Oscilloscope 100MHz 1GS/s 4Ch 14Mpts Serial Triggering
Teledyne LeCroy T3DSO1104 Oscilloscope 100MHz 1GS/s 4Ch 14Mpts Serial Triggering
Extended range
Order code: 10-7793
MPN: T3DSO1104

Available to back order
1+ £899.91
Price per unit Ex VAT
4 100MHz TFT-LCD 800 x 480 p 14Mpixel 1GS/s (L x W x H) 151 x 312 x 132.6 mm 132.6mm 1MΩ 151mm 100-240 VAC 50/60/400 Hz CAT II 8Bit 3.8kg 1.0 ns/div - 100 s/div 312mm 500 μV/DIV - 10 V/div Digital 1 Year Manufacturer's standards (no certificate) DC AC GND
Teledyne LeCroy T3DSO1104HD T3DSO1000HD Oscilloscope 100MHz 4-Channel 12-bit
Teledyne LeCroy T3DSO1104HD T3DSO1000HD Oscilloscope 100MHz 4-Channel 12-bit
Extended range
Order code: 10-7794
MPN: T3DSO1104HD

Available to back order
1+ £1881.81
Price per unit Ex VAT
4 100MHz TFT LCD 1024 x 600 pixels 200Mpixel 2GS/s (L x W x H) 317.20 x 149 x 236 mm 236mm 317.20mm 4.1kg 149mm Digital 1 Year Manufacturer's standards (no certificate) DC AC GND
Teledyne T3DSO1204 200MHz 4-Ch Digital Storage Oscilloscope 1GS/s 14Mp
Teledyne T3DSO1204 200MHz 4-Ch Digital Storage Oscilloscope 1GS/s 14Mp
Standard range
Order code: 10-7795
MPN: T3DSO1204

Despatched within 4 working days - 4 in stock
1+ £1261.00
Price per unit Ex VAT
4 200MHz TFT-LCD 800 x 480 p 14Mpixel 1GS/s (L x W x H) 151 x 312 x 132.6 mm 132.6mm 1MΩ 151mm 100-240 VAC 50/60/400 Hz CAT II 8Bit 3.8kg 1.0 ns/div - 100 s/div 312mm 500 μV/DIV - 10 V/div Digital 1 Year Manufacturer's standards (no certificate) DC AC GND
Teledyne LeCroy T3DSO1204HD T3DSO1000HD Oscilloscope 200MHz 4-Channel
Teledyne LeCroy T3DSO1204HD T3DSO1000HD Oscilloscope 200MHz 4-Channel
Standard range
Order code: 10-7796
MPN: T3DSO1204HD

Despatched within 4 working days - 1 in stock
1+ £2226.15
Price per unit Ex VAT
4 200MHz TFT LCD 1024 x 600 pixels 200Mpixel 2GS/s (L x W x H) 317.20 x 149 x 236 mm 236mm 317.20mm 4.1kg 149mm Digital 1 Year Manufacturer's standards (no certificate) DC AC GND

Trustpilot