Teledyne LeCroy PP016 Probe 10/300 MHz 1:1/10:1 600V Oscilloscope Ace Series

Image Representative of Range

Teledyne LeCroy PP016 Probe 10/300 MHz 1:1/10:1 600V Oscilloscope Ace Series

MPN
PP016
EAN-13
2050001089649
Order Code
13-1009
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £208.56 £184.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Teledyne LeCroy PP016 probe is a versatile measuring tool manufactured by Teledyne LeCroy, featuring a bandwidth of 10 MHz at 1:1 and 300 MHz at 10:1 with a maximum voltage rating of 600 V. It is designed for accurate signal testing in electronic circuits, allowing for detailed analysis and troubleshooting. This probe is commonly used in a variety of applications, including laboratory research and electronic development environments.
Type Probe
(Ø) 5mm
Cable Length 1.2m
Calibrated to Manufacturer's standards (no certificate)
Input capacity 46/12pF
Input resistance 1/10m
Misc Attribute Passive
Nominal Voltage 600V
Reading Category CAT I

Reviews

Be the first to submit a review

Trustpilot