Teledyne LeCroy CP031 Clamp Meter Adapter Slim Design 30A/50A Current

Image Representative of Range

Teledyne LeCroy CP031 Clamp Meter Adapter Slim Design 30A/50A Current

MPN
CP031
EAN-13
4016138711295
Order Code
10-7784
Country of Origin
Japan
View Full Product Range (2)

Discontinued


The Teledyne LeCroy CP031 is a versatile clamp meter adapter that combines a Rogowski coil with a current loop. Designed for precision, it acts as a current converter, making it ideal for capturing and analysing electric current waveforms. Common applications include use in electrical engineering and testing environments.
Type Clamp meter adapter
Basic Accuracy 1%
Calibrated to Manufacturer's standards (no certificate)
Category CAT I 300 V
Dimensions (L x W x H) 175 x 18 x 40 mm
Height 40mm
Length 175mm
Opening range of current clamps 5mm
Power supply (details) ProBus Interface
Weight 240g
Width 18mm

Trustpilot