Teledyne LeCroy CP031A Current Clamp Adapter 50A AC/DC Accurate Measurement

Order Code:

10-7785

Brand: Teledyne LeCroy MPN: CP031A EAN-13: 4053199581498
Qty Unit Price (Ex VAT)
1+ £7771.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Teledyne LeCroy CP031A clamp meter adapter allows for accurate A/AC and A/DC current measurements up to a maximum of 50 A. Featuring a Rogowski coil, it serves as an efficient current loop and converter for various applications. It is ideal for electrical testing and circuit analysis tasks.
Type Clamp meter adapter
A DC reading range (max.) 50A
Amperage reading range AC (max.) 50A
Basic accuracy 1%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Opening range of current clamps 5mm
Reading category CAT I

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot