Teledyne LeCroy CP031A Current Clamp Adapter 50A AC/DC Accurate Measurement

MPN
CP031A
EAN-13
4053199581498
Order Code
10-7785
Country of Origin
Japan
Qty Was Unit Price (Ex VAT)
1+ £7716.69 £7667.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Teledyne LeCroy CP031A clamp meter adapter allows for accurate A/AC and A/DC current measurements up to a maximum of 50 A. Featuring a Rogowski coil, it serves as an efficient current loop and converter for various applications. It is ideal for electrical testing and circuit analysis tasks.
Type Clamp meter adapter
Maximum DC Current Measurement 50A
Maximum AC Current Measurement 50A
Basic Accuracy 1%
Calibrated to Manufacturer's standards (no certificate)
Category CAT I
Current reading AC/DC
Opening range of current clamps 5mm
Weight 260g

Reviews

Be the first to submit a review

Trustpilot