Tektronix TPS2024B 4 Channel Digital Storage Oscilloscope Bandwidth 200 MHz

Tektronix TPS2024B 4 Channel Digital Storage Oscilloscope Bandwidth 200 MHz

Order Code:

63-4217

Brand: Tektronix MPN: TPS2024B

Discontinued


The Tektronix TPS2024B is a 4-Channel Digital Storage Oscilloscope. The oscilloscope offers a distinctive range of capabilities with controls and menus you will find familiar and easy to use.

The oscilloscopes incorporates the IsolatedChannel™ technology, that provides isolation from ground, and isolation between channels allowing you to take measurements with less worry about damaging circuitry.

The TPS2024B can be operated by battery, making it a natural choice for field applications. For work on power electronics, optional software is available that will integrate commonly needed power system measurements into the instrument, speeding up power analysis and troubleshooting.

Applications: Industrial Power Design, Troubleshooting, Installation, Maintenance, Advanced Electronics Design, Troubleshooting, Automotive Design, Test and Education.


  • Sample rates up to 2GS/s real time
  • Fully isolated and floating channels, plus isolated external trigger
  • 8 Hours of continuous battery operation with two batteries installed, hot swappable for virtually unlimited freedom from AC line power
  • Optional power application software offers the broadest range of power measurements at its price point
  • Quickly document and analyze measurement results with OpenChoice® software or integrated CompactFlash® mass storage
  • FFT Standard on all models
  • Advanced triggers to quickly capture the event of interest
  • Traditional, analogue-style knobs and multi-language user interface for easy operation
  • Quick setup and operation with Autoset Menu, Autorange, Waveform and Setup Memories, and Built-in, Context-sensitive Help
  • Backlit menu buttons for high visibility
  • 11 of the Most critical automatic waveform measurements
  • Supplied with 4-Channels
  • Supplied with 200MHz Bandwidth
  • Manufacturer's part: Tektronix TPS2024B

Design your own Tektronix 2 Series


No. of Channels 4
Bandwidth 200MHz
Type Oscilloscope
Accuracy 3%

Questions

*Question functionality currently disabled
Friday, February 23, 2018 | Question by: Rapid Customer | Product code: 63-4217
Q. Do you also sell the additional batteries for these scopes?
A. Hi Robert, thank you for your question. Yes the spare battery is 64-5505.

Trustpilot