Tektronix TMDP0200 200 MHz TekVPI Differential Medium Voltage Probe

MPN
TMDP0200
Brand
Tektronix
Order Code
85-7823
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £3210.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

The Tektronix TMDP0200 probe is designed for medium-voltage applications with differential requirements up to ±750 V. This probe offers good signal-to-noise ratio.

The TMDP0200 probe is equipped with the TekVPI® interface which allows smart communication between the oscilloscope and probe. It is designed to operate on TekVPI® oscilloscopes without requiring the TPA-BNC adapter.


  • Bandwidth: 200MHz
  • Differential Voltage: up to ±750 V
  • Common Mode Voltage: up to ±750 V
  • Attenuation: 25X/250X
  • Cable Length: 1.5m
  • TekVPI® interface
  • Overrange Indicator
  • Safety Certified
  • Switchable Attenuation
  • Switchable bandwidth limit
Type Differential oscilloscope probe
Attenuation 25X/250X

Reviews

Be the first to submit a review

Trustpilot