Tektronix TLP058 8-Channel FlexChannel Logic Probe with Accessory Kit

MPN
TLP058
Brand
Tektronix
Order Code
85-7869
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £2106.64 £2060.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 1 in stockAvailable until stock exhausted

The TLP058 is an 8-channel FlexChannel® logic probe designed to connect compatible 4 Series MSO, 5 Series MSO, and 6 Series MSO oscilloscopes to digital signals and buses for comprehensive mixed-signal analysis. Each probe lead incorporates a dedicated ground connection, enabling reliable acquisition of digital signals during development, testing, and troubleshooting.

Ideal for electronics education, research laboratories, embedded system development, and manufacturing test environments, the TLP058 allows engineers and students to quickly view and analyse multiple digital channels while using FlexChannel technology to combine analogue and digital measurements within a single instrument.





  • 8-channel general-purpose logic probe
  • FlexChannel® compatibility for mixed-signal analysis
  • Connects directly to digital buses and signals
  • Dedicated ground connection on every lead
  • Leads can be used individually or grouped together
  • Automatic probe detection and configuration
  • Includes logic probe accessory kit
  • Suitable for education, R&D, and manufacturing test
Type Logic probe
Bandwidth 500MHz
Input Capacitance 3pF
Input resistance 100kΩ
Manufacturers Warranty 1Years
Maximum Sample Rate 6.25GS/s
Number of Channels 8

Reviews

Be the first to submit a review

Trustpilot