Tektronix TEK-USB-488 USB to IEEE 488 (GPIB) Communication Adaptor

MPN
TEK-USB-488
Brand
Tektronix
EAN-13
4016138887921
Order Code
63-0741
Country of Origin
China

Discontinued


The Tektronix TEK-USB-488 is an Adaptor that allows you to connect a USB device port on your USBTMC-USB488 compliant instrument, such as a DPO4000 Series oscilloscope, to a GPIB (IEEE488) controller.


  • GPIB control of USBTMC-USB488 compliant Tektronix instruments through the USB port
  • Enables USB devices to communicate using IEEE488 style messages
  • Allows you run your GPIB software applications on USB hardware
  • GPIB Primary Address is Assignable through the Host Tektronix Instrument
  • Powered by USB Host or Optional External Power Supply
  • LED Indicators Provide Power, Adaptor Status, and USB Status
  • Fast data transfer rates
  • Manufacturer's part: Tektronix TEK-USB-488

Design your own Tektronix 2 Series


Type Module

Trustpilot