Tektronix TCP2020 Current Probe; DC Coupled 50MHz BW 20A BNC Interface

MPN
TCP2020
Brand
Tektronix
Order Code
85-2137
Country of Origin
China
  • Quickly find another product in this range by Type:

    Extended Warranty Probe
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4410.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/12/2026

The Tektronix TCP2020 is a high performance, easy to use 50MHz AC/DC Current Probe. The TCP2020 is designed for use with any instrument with BNC inputs and >100 kΩ input termination.

The TCP2020 provides a maximum 20A RMS measurement range. This probe also provides excellent accuracy to current levels as low as 10 mA, important for meeting today's challenging current measurement needs.

Applications include Power Supplies, Semiconductor Devices, Electronic Ballasts, Industrial/Consumer Electronics, Mobile Communications, Motor Drives and Transportation Systems.


  • >50 MHz bandwidth, <7 ns rise time
  • AC/DC measurement capability
  • 20A RMS continuous rating (de-rated with frequency)
  • 100 A peak pulse current (pulse widths <10 μs)
  • 1% DC accuracy (typical)
  • One-button degauss
  • 150V CAT II (Bare wire), 300V CAT II(Insulated wire)
  • External power supply allows use on any 1 MΩ-input measuring instrument
  • TCP2020 is powered by an AC adapter.
Type Probe
Accuracy <1%
Bandwidth 50MHz
Nominal Voltage 300V

Reviews

Be the first to submit a review

Trustpilot