TCP2020 Current Probe; DC Coupled 50 MHZ BW 20 A BNC Interface

Tektronix Brand: Tektronix

The Tektronix TCP2020 is a high performance, easy to use 50MHz AC/DC Current Probe. The TCP2020 is designed for use with any instrument with BNC inputs and >100 kΩ input termination.

The TCP2020 provides a maximum 20A RMS measurement range. This probe also provides excellent accuracy to current levels as low as 10 mA, important for meeting today's challenging current measurement needs.

Applications include Power Supplies, Semiconductor Devices, Electronic Ballasts, Industrial/Consumer Electronics, Mobile Communications, Motor Drives and Transportation Systems.

  • >50 MHz bandwidth, <7 ns rise time
  • AC/DC measurement capability
  • 20A RMS continuous rating (de-rated with frequency)
  • 100 A peak pulse current (pulse widths <10 μs)
  • 1% DC accuracy (typical)
  • One-button degauss
  • 150V CAT II (Bare wire), 300V CAT II(Insulated wire)
  • External power supply allows use on any 1 MΩ-input measuring instrument
  • TCP2020 is powered by an AC adapter.
This item can also be purchased with a warranty extended to 3 years.
Description Image Product Buy Pricing (Ex VAT) Type Compatible With Accuracy Bandwidth Nominal Voltage
Tektronix TCP2020 Current Probe; DC Coupled 50MHz BW 20A BNC Interface
Tektronix TCP2020 Current Probe; DC Coupled 50MHz BW 20A BNC Interface
Extended range
Order code: 85-2137
MPN: TCP2020

Available to back orderBack-order availability date - 12/12/2026
1+ £4410.00
Price per unit Ex VAT
Probe <1% 50MHz 300V
Tektronix TCP2020 R3 Standard Warranty Extended To 3 Years - Parts & Labour
Tektronix TCP2020 R3 Standard Warranty Extended To 3 Years - Parts & Labour
Extended range
Order code: 85-2139
MPN: TCP2020 R3

Out of stockBack-order availability date - 31/10/2026
1+ £398.00
Price per unit Ex VAT
Extended Warranty Tektronix

Trustpilot