Tektronix TBS1072B-EDU 2 Channel Digital Storage Oscilloscope 70MHz

MPN
TBS1072B-EDU
Brand
Tektronix
Order Code
55-9322
Country of Origin
China

Discontinued


The TBS1072B-EDU 2-channel 70MHz digital storage oscilloscope is part of the Tektronix TBS1000B-EDU Digital Storage Oscilloscope Series and is designed specifically to meet the needs of today's schools and universities.

The range uses an innovative new Courseware system that enables educators to seamlessly integrate teaching materials onto TBS1000B-EDU series oscilloscopes. The Courseware information is presented directly on the oscilloscope display and can be used to provide; step by step instructions, background theory, hints and tips, or an efficient way for students to document their lab work.

The instrument includes a 7-inch WVGA TFT colour display, up to 2 GS/s sampling rate, bandwidth of 70 MHz, dual channel frequency counters and a 5 year standard warranty. Just a few of the features that make the TBS1072B-EDU one of the industry's best value entry-level oscilloscopes for educational activities.


  • Key performance specifications:
  • 70MHz bandwidth
  • 2-channels
  • Up to 2 GS/s sample rate on all channels
  • 2.5k point record length on all channels
  • Advanced triggers including pulse and line-selectable video triggers
  • Key features:
  • 7 inch WVGA (800 x 480) active TFT colour display
  • 34 automated measurements
  • Dual window FFT, simultaneously monitors both the time and frequency domains
  • Integrated Courseware feature
  • Dual channel frequency counter
  • Zoom function
  • Auto-set and signal auto-ranging
  • New affordable 50MHz TPP0051 passive probes
  • Multiple-language user interface
  • Small footprint and lightweight - Only 124mm (4.9in.) deep and 2kg (4.4 lb.)
  • Connectivity:
  • USB 2.0 host port on the front panel for quick and easy data storage
  • USB 2.0 device port on rear panel for easy connection to a PC
  • Tektronix type TBS1072B-EDU

Q & A: What is the difference between the TBS1072B and the TBS1072B-EDU?

The TBS1072B includes limit tests, data logging, and trend plots (non-EDU model only).
The TBS1000B-EDU includes educational courseware integrated in the instrument (EDU model only).


Design your own Tektronix 2 Series


No. of Channels 2
Bandwidth 70MHz
Accuracy 3%

Trustpilot