Tektronix TBS1052C 2 Channel Digital Storage Oscilloscope 50MHz

MPN
TBS1052C
Brand
Tektronix
EAN-13
4064161078205
Order Code
85-1756
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £505.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

The TBS1052C 50MHz Digital Storage Oscilloscopes offer affordable performance in a compact design. It is designed to meet the needs of today's educational institutions, embedded design engineers, and maker community.

The instrument has a 7-inch WVGA colour display with up to 1GS/s sample rate, a bandwidth of 50MHz and a five-year warranty. It comes with an innovative courseware system that integrates the lab exercises with step-by-step instructions for use, by the students. The HelpEverywhere® system provides useful tips and hints throughout the user interface, to make the instruments more approachable to a new user.


  • Key performance specifications:
  • 50MHz bandwidth
  • 2-channels
  • 1GS/s sample rate on all channels
  • 20k point record length on all channels
  • Advanced triggers include pulse, runt, and line triggers
  • Five-year warranty
  • Key features:
  • 7-inch WVGA colour display with 15 horizontal divisions that shows 50% more signal
  • 32 automated measurements
  • Dual window FFT with simultaneous time and frequency domain views
  • Trigger frequency counter
  • Pan and Zoom capability
  • Multi-language user interface with support for 10 languages in the user interface and front panel overlay
  • Small footprint and light weight
  • Fanless design contributes to low noise operation
  • Connectivity:
  • USB 2.0 host port on the front panel for quick and easy data storage
  • USB 2.0 device port on rear panel to connect to a PC and remotely control the instrument
  • Education:
  • HelpEverywhere® provides helpful on-screen tips for users
  • Built-in oscilloscope handbook provides operating instructions and oscilloscope fundamentals
  • Integrated courseware feature provides lab exercise guidance on the display
  • Autoset, Cursors, and Automated measurements can be disabled to help educators to teach basic concepts to students
  • Tektronix type TBS1052C
No. of Channels 2
Bandwidth 50MHz
Type Oscilloscope
Manufacturers Warranty 3 Years
Screen Size 7
Accuracy ±3%

Reviews

Be the first to submit a review

Trustpilot