Tektronix TBS1000C Series 2 Channel Digital Storage Oscilloscopes 50 to 200MHz

Tektronix Brand: Tektronix

These TBS1000C Series Digital Storage Oscilloscopes offer affordable performance in a compact design. They are designed to meet the needs of today's educational institutions, embedded design engineers, and maker community.

The instrument includes a 7-inch WVGA colour display with up to 1GS/s sample rate, bandwidths from 50MHz to 200MHz and a five-year warranty. They come with an innovative courseware system that integrates the lab exercises with step-by-step instructions for use, by the students. The HelpEverywhere® system provides useful tips and hints throughout the user interface, to make the instruments more approachable to a new user.

  • Key performance specifications:
  • 200MHz, 100MHz, 70MHz, and 50MHz bandwidth models
  • 2-channel models
  • 1GS/s sample rate on all channels
  • 20k point record length on all channels
  • Advanced triggers include pulse, runt, and line triggers
  • Five-year warranty
  • Key features:
  • 7-inch WVGA colour display with 15 horizontal divisions that shows 50% more signal
  • 32 automated measurements
  • Dual window FFT with simultaneous time and frequency domain views
  • Trigger frequency counter
  • Pan and Zoom capability
  • Multi-language user interface with support for 10 languages in the user interface and front panel overlay
  • Small footprint and light weight
  • Fanless design contributes to low noise operation
  • Connectivity:
  • USB 2.0 host port on the front panel for quick and easy data storage
  • USB 2.0 device port on rear panel to connect to a PC and remotely control the instrument
  • Education:
  • HelpEverywhere® provides helpful on-screen tips for users
  • Built-in oscilloscope handbook provides operating instructions and oscilloscope fundamentals
  • Integrated courseware feature provides lab exercise guidance on the display
  • Autoset, Cursors, and Automated measurements can be disabled to help educators to teach basic concepts to students
Description Image Product Buy Pricing (Ex VAT) Bandwidth Type No. of Channels Screen Size Accuracy
Tektronix TBS1052C 2 Channel Digital Storage Oscilloscope 50MHz
Tektronix TBS1052C 2 Channel Digital Storage Oscilloscope 50MHz
Standard range
Order code: 85-1756
MPN: TBS1052C

Despatched same day - 4 in stockAdditional quantity lead time 9 weeks
1+ £489.37
Price per unit Ex VAT
50MHz Oscilloscope 2 7 ±3%
Tektronix TBS1072C 2 Channel Digital Storage Oscilloscope 70MHz
Tektronix TBS1072C 2 Channel Digital Storage Oscilloscope 70MHz
Extended range
Order code: 85-1772
MPN: TBS1072C

Available to back orderBack-order availability date - 15/08/2026
1+ £781.74
Price per unit Ex VAT
70MHz 2 7 ±3%
Tektronix TBS1102C 2 Channel Digital Storage Oscilloscope 100MHz
Tektronix TBS1102C 2 Channel Digital Storage Oscilloscope 100MHz
Extended range
Order code: 85-1773
MPN: TBS1102C

Available to back orderBack-order availability date - 15/08/2026
1+ £1069.95
Price per unit Ex VAT
100MHz Digital storage oscilloscope 2 7 ±3%
Tektronix TBS1202C 2 Channel Digital Storage Oscilloscope 200MHz
Tektronix TBS1202C 2 Channel Digital Storage Oscilloscope 200MHz
Extended range
Order code: 85-1774
MPN: TBS1202C

Available to back orderBack-order availability date - 15/08/2026
1+ £1689.95
Price per unit Ex VAT
200MHz Digital storage oscilloscope 2 7 ±3%


Trustpilot