Tektronix P6251 High-Voltage Differential Probe, 1 GHz, 100 V, 5:1, 50:1

MPN
P6251
Brand
Tektronix
EAN-13
4016138726558
Order Code
63-8259
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £9320.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/09/2026

The Tektronix P6251 High-voltage Differential Probe is specifically designed for use with and direct connection to Tektronix oscilloscopes with either the TekVPI™ probe interface, or TekProbe BNC Interface.

Typical applications include, high-speed switch mode power supply design, CAN/LIN bus design, digital design and characterization, manufacturing engineering tests, research and development.


  • Bandwidth: 1 GHz
  • Cable length: 1.2m
  • Divider voltage ratio: 5:1, 50:1
  • Input capacity: 1 pF
  • Nominal voltage: 100 V
  • Plug features: scoop-proof
  • Probe type (category): Differential probe
  • Reading category: CAT I
Type High voltage differential probe
Bandwidth 1GHz
Divider voltage ratio 5:1, 50:1
Input capacity 1 pF

Reviews

Be the first to submit a review

Trustpilot