Tektronix P6139B Oscilloscope Probe 500 MHz 10:1 300V

Image Representative of Range

Tektronix P6139B Oscilloscope Probe 500 MHz 10:1 300V

MPN
P6139B
Brand
Tektronix
EAN-13
4016138946642
Order Code
63-0767
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £626.03 £612.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 4 in stockAvailable until stock exhausted

The Tektronix P6139B is a 500 MHz high-bandwidth, high impedance 10x passive voltage probe with TekProbe I interface

The Tektronix P6139B is a high-performance 500MHz passive oscilloscope probe designed for accurate and reliable signal measurement across a wide range of electronics applications. Its compact probe head, high input impedance, and 10:1 attenuation make it ideal for investigating densely populated circuits while minimising circuit loading. Suitable for education, research, product development, manufacturing engineering, service, and test environments, the P6139B combines excellent electrical performance with a rugged, easy-to-use design for everyday troubleshooting, validation, and analysis. Features include a 300V CAT II rating, 1.3m cable, replaceable probe tip cartridges, and a comprehensive accessory set for versatile connectivity.



  • 500MHz bandwidth for high-speed signal analysis.
  • 10:1 attenuation with 10MΩ input impedance.
  • Low 8pF capacitance minimises circuit loading.
  • Compact probe head for dense PCB access.
  • Slim design improves visibility while probing.
  • 300V CAT II rated for safe operation.
  • Rugged construction for everyday use.
  • 1.3m cable for flexible bench testing.
  • Replaceable probe tips for extended service life.
  • Includes accessories for versatile connections.
  • TekProbe interface supports automatic scaling.
  • Ideal for education, R&D, test, service, and manufacturing environments.
  • Type Passive oscilloscope probe
    Attenuation Ratio 10:1
    Bandwidth 500MHz
    Cable Length 1.3M
    Input Capacitance 8pF
    Input resistance 10mΩ
    Manufacturers Warranty 3Years
    Maximum input voltage 300V

    Reviews

    Be the first to submit a review

    Trustpilot