Tektronix P6101B Oscilloscope Probe Scoop Proof 15 MHz 1:1 300V

MPN
P6101B
Brand
Tektronix
EAN-13
4016138887969
Order Code
63-0746
Country of Origin
USA

Discontinued


The Tektronix P6101B is a 15MHz 300V Passive Probe that offers a high performance.

The probe is encased in a resilient, moulded rubber body which helps make it lighter, and more comfortable to hold. The patented integral strain relief allows complete freedom of movement while providing superior cable flex. Each probe has received UL safety certification and meets MIL-T-28800, Class 3 environment specifications.


  • For use with Tektronix TDS1000, TDS1000B, TDS2000 and TDS2000B oscilloscopes
  • Input resistance: 1MΩ
  • Moulded passive voltage probes
  • Single-piece, moulded rubber body
  • Lightweight ergonomic design
  • 10 times improvement in durability
  • Manufacturer's part: Tektronix P6101B

Design your own Tektronix 2 Series


Type Probe
Bandwidth 15MHz
Input resistance 1MO
Lightweight ergonomic design

Trustpilot