Tektronix P6021A / P6022 AC Current Probe

Tektronix Brand: Tektronix

The Tektronix P6021 and P6022 Current Probes provide versatile AC current measurements. Both probes provide accurate current measurements over a wide range of frequencies. The P6021 and P6022 allow current measurements without breaking the circuit by clipping onto the current carrying conductor. Shielded probe heads are not grounded when the slides are in their open positions, eliminating accidental grounding of the circuit under test.

Applications: Motor drives, Power inverters/converters, Power supplies and Avionics.

  • For 1MΩ inputs
  • Shielded probe head
  • AC only
  • Split core construction allows easy circuit connection
  • 1.5m cable
  • Models available: Tektronix P6021A and P6022
Description Image Product Buy Pricing (Ex VAT) Bandwidth Shielded Type
Tektronix P6021A Clip On Ammeter Adaptor 3.58mm 60 MHz
Tektronix P6021A Clip On Ammeter Adaptor 3.58mm 60 MHz
Extended range
Order code: 63-0748
MPN: P6021A

Despatched same day - 1 in stockContact us for additional stock
1+ £199.99
Price per unit Ex VAT
0.00012 to 60MHz probe head Probes
Tektronix P6022 Clip On Ammeter Adaptor 3.58mm 120 MHz
Tektronix P6022 Clip On Ammeter Adaptor 3.58mm 120 MHz
Extended range
Order code: 63-0749
MPN: P6022

Available to back orderBack-order availability date - 15/08/2026
1+ £3479.95
Price per unit Ex VAT
0.000935 to 120MHz Probes
Mftrs. Part No.P6021A P6022
Order code63-074863-0749
Bandwidth120Hz to 60MHz935Hz to 120MHz
Probe range sensitivity10.6A RMS, 250A peak, 10mA4A RMS, 100A peak, 1mA
Cable length1.5m1.5m
Probe head200(L) x 16(W) x 32(H)mm152(L) x 6.4(W) x 12(H)mm
Conductor diameter5mm2.8mm
Compliance CAN/CSA-C22.2 No. 61010-1CAN/CSA-C22.2 No. 61010-1
CAN/CSA-C22.2 No. 61010-2-032CAN/CSA-C22.2 No. 61010-2-032
UL 61010-1UL 61010-1
UL61010B-2-032UL61010B-2-032
EN 61010-1EN 61010-1
EN 61010-2-032EN 61010-2-032


Trustpilot