Tektronix P2220 Oscilloscope Probe 1:1, 10:1, 6MHz, 200MHz 300V

MPN
P2220
Brand
Tektronix
EAN-13
4016138311365
Order Code
64-6919
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £222.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/01/2027

This passive oscilloscope probe features a selection switch to select between x1 and x10 attenuation. The probe is especially suitable for applications such as: relative low frequency measurements, low frequency computer and telecom measurements, power supplies, LF amplifiers, etc.

Compatible with Tektronix digital storage oscilloscopes, TDS200/1000/2000 and TPS2000 series.


  • 300V Cat III
  • Length 1.5m
Type Oscilloscope probe
Bandwidth 200MHz
Nominal Voltage 300V

Reviews

Be the first to submit a review

Trustpilot