Tektronix MSO46 4-BW-1500 Mixed Signal Oscilloscope 6 Flex Channels 1.5GHz

MPN
MSO46 4-BW-1500
Brand
Tektronix
EAN-13
4053199962853
Order Code
65-4148
Country of Origin
China

Discontinued


With the largest display and highest available channel count in its class, the 4 Series offers unprecedented insight in a bench-friendly package. And its made-for-touch user interface works exactly as you'd expect.

With the same made-for-touch user interface technology as the award-winning 5 Series and the largest and highest resolution display in its class, the 4 Series MSO sets a new expectation of how a scope should work.

The 4 Series MSO offers better visibility into complex systems by offering four and six channel models with a 13.3-inch high-definition (1,920 x 1,080) display. Many applications, such as embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters, require the observation of more than four analog signals to verify and characterize device performance, and to debug challenging system issues.

Most engineers can recall situations in which they were debugging a particularly difficult problem and wanted greater system visibility and context, but the scope they were using was limited to two or four analog channels. Using a second scope involves significant effort to align trigger points, difficulty in determining timing relationships across the two displays, and documentation challenges.


  • Number of Channels: 6 Analogue, 48 Digital
  • Bandwidth: 1.5GHz
  • Digital/Analogue: Digital
  • Oscilloscope: Type Bench
  • Oscilloscope Form: Mixed Signal
  • Series: 4 Series MSO
  • Power Source: Mains
  • Interface: CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
  • Display Type: TFT
  • Maximum Vertical Sensitivity: 10V/div
  • Minimum Time Base: 200ps/div
  • Screen Size: 13.3in
  • Sample Rate Random: 6.25 Gsps
  • Weight: 7.6kg
  • Input Impedance: 1 MΩ
  • Record Length: 31.25M points/ch
  • Maximum Time Base: 1000s/div
  • Dimensions: 450 x 155 x 249mm
  • Vertical Resolution: 12 bit
  • Rise Time: 5.5ns

  • Design your own Tektronix 2 Series


    No. of Channels 6, 48
    Bandwidth 1.5GHz
    Accuracy +1%

    Trustpilot