Tektronix MDO34 3-BW-350 Mixed Domain Oscilloscope 4x 350MHz Channel MSO BND AFG

MPN
MDO34 3-BW-350 3-BND 3-MSO 3-AFG
Brand
Tektronix
Order Code
85-8124
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5030.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 14 days

This MDO34 3-BW-350 Mixed Domain Oscilloscope comes complete with pre-installed 3-MSO 16 Digital Channels, 3-BND Application Bundle and 3-AFG Arbitrary Function Generator.

Get a fully loaded 3 Series MDO34 3-BW-350 at a great price valued at £15,567, allowing you to benefit from:

  • Serial decode & trigger buses such as I2C, SPI, CAN, LIN & USB plus automated power analysis
  • 16 digital channels; free up your analogue channels and see more signals at once
  • Arbitrary function generator with 13 predefined waveforms and arbitrary waveform generation

With the largest display in class, improved low-level signal measurement accuracy and industry-leading probe performance, the 3 Series MDO sets a new standard for bench oscilloscopes. Whether you're testing your baseband design for IoT or just for simple EMI sniffing, the 3 Series has a unique true hardware spectrum analyser built right in with superior RF test performance and guaranteed RF specifications.
Having the right instruments to hand when and where you need them is critical to efficient testing and fault-finding. The Tektronix 3 Series MDO34 Mixed Domain Oscilloscope combines analogue waveforms, digital logic and spectrum analysis in a lightweight, portable package, making it the perfect choice where space is limited and high flexibility is desired.

The combination of a small instrument and a high level of integration, aids its usage for sophisticated lab experiments as well as in the teaching of various electronics principles. The MDO34 can be fully upgraded enabling additional functionality over time as needs change or budgets allow.


Includes the following:

65-4093 - Tektronix MDO34 3-BW-350 Mixed Domain Oscilloscope 4x 350MHz Channels
85-7389 - Tektronix 3-MSO Installed Option; 16 Digital Channels
85-7390 - Tektronix 3-BND Installed Option; Application Bundle for 3 Series MDO
85-7391 - Tektronix 3-AFG Installed Option; Arbitrary Function Generator


  • Mixed Domain Oscilloscope (MDO)
  • 4 Analogue channels
  • 16 Digital channels (pre-installed option)
  • 1 Spectrum Analyzer input
  • 1 Logic Analyzer input
  • Bandwidth: 350MHz, upgradable up to 1GHz
  • Sample Rate (Analog channels): up to 5GS/s
  • Sample Rate (Digital channels): up to 8.25GS/s (121ps resolution)
  • 10Mpoints record length on all channels
  • >280,000 wfm/s maximum waveform capture rate
  • TPP series Probes with 3.9pF capacitive loading and 250MHz, 500MHz or 1GHz bandwidth (dependent on instrument bandwidth)
  • P6316 16 channel logic Probe and accessories
  • Spectrum Analyzer: 1GHz standard, upgradable to 3GHz (optional)
  • Arbitrary Function Generator (pre-installed option)
  • Serial Bus Decode, Triggering and Search (pre-installed option)
  • Automated Power Measurement and Analysis (pre-installed option)
  • Digital Voltmeter / Frequency Counter (Free with product registration): 4-digit DC, AC RMS, and DC+AC RMS voltage measurements 5-digit frequency measurements
  • Please refer to the datasheet for full details of the options available
  • 3-year manufacturer's warranty
  • Tektronix type MDO34 3-BW-350 3-BND 3-MSO 3-AFG
No. of Channels 4 analogue + 16 digital
Bandwidth 350MHz
Type Mixed Domain Oscilloscope
Manufacturers Warranty 3 Years
Screen Size Not Applicable

Reviews

Be the first to submit a review

Trustpilot