Tektronix DPO1054S Oscilloscope 50 MHz 4 An Ch 1.25 GS/s 10M Sample/ch 25MHz AFG

MPN
DPO1054S
Brand
Tektronix
Order Code
85-0028
Country of Origin
China
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £715.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 07/01/2027


Tektronix DPO1054S ,1 Series DPO features 4 analogue channels, 50MHz bandwidth, 1.25 GS/s sample rate, 25MHz AFG, frequency counter, digital voltmeter, advanced triggers, and protocol decode, all in one compact form factor.

The 1 Series DPO has all the essentials you need to learn and work. It offers affordable performance and is designed to meet the needs of today's educational institutions, embedded design engineers, and electronics testing community.

A USB host port on the front of the unit makes it easy to save screenshots and waveform data into a USB flash drive. With its capacitive touchscreen and a highly intuitive user interface designed for touch, the 1 Series DPO completes the Tektronix family of oscilloscopes with its shared user interface and the programmatic interface. This makes it even easier to use any Tektronix next generation oscilloscope.

A range of compatible probes and accessories extend the 1 Series DPO capabilities and versatility to make it suitable for a variety of applications.

Additional educational resources, including accompanying teaching labs and videos, are available on tek.com.


  • 4 analogue channels
  • Sample rate: up to 1.25GS/s
  • Waveform capture rate: up to 200k wfm/s
  • Record length: 10M points per channel
  • 12 bits ADC vertical resolution
  • 5-digit DVM
  • 6-digit Frequency counter
  • Edge, pulse width, runt, timeout, rise/fall trigger types
  • 25MHz AFG on S-models
  • Frequency analysis with the built-in Bode plot on S-models
  • Intuitive user interface
  • Serial protocol decode and analysis for I2C, SPI and UART
  • Convenient digital voltmeter and frequency counter
  • Special educational feature that turns off autoset, cursors and automatic measurements, to provide the starter scope experience
  • A VESA mount or Kensington Lock to secure to bench
  • One-year warranty
  • Please refer to the datasheet for full details of the options available
No. of Channels 4 analogue
Bandwidth 50MHz
Type Digital phosphor oscilloscope + AFG
Manufacturers Warranty 1 Year
Screen Size 7in
Dimensions (L x W x H) 85 x 292 x 175mm
Input Impedance 1 MΩ ±2%, 17 pF
Operating Temperature 0 to 50°C
Power Supply 100 - 240V
Record Length (Per Channel) 10M
Resolution 12bits
Sample Rate (All Channels) 625MS/s
Sample Rate (Half Channels) 1.25GS/s
Timebase range 5 ns/div - 1 ks/div
Weight 2.18kg

Reviews

Be the first to submit a review

Trustpilot