Tektronix AFG3151C Arbitrary Function Generator 150MHz

Order Code:

64-6211

Brand: Tektronix MPN: AFG3151C

Discontinued


The AFG3151C is an arbitrary function and pulse generator that offers unmatched performance, versatility and intuitive operation. This single channel model gives 12 different standard waveforms and it has a highly stable time base with a mere ±1ppm drift per year.

A 5.6in colour TFT display gives an excellent view of waveforms and in-screen parameters and there are shortcut keys that give access to frequently used functions and settings. There is a USB port on the front panel for the storage of waveforms on a memory device. Included with the generator is the ArbExpress software that enables the seamless importation of waveforms from PC software as well as the definition of waveforms by standard functions, equation editor, and waveforms maths.


  • Single channel
  • 12x Standard waveforms
  • Pulse waveform with variable edge times
  • AM, FM, PWM, FSK, PM modulation
  • Sweep and burst modes
  • Amplitude up to 20Vp-p
  • Multi-language

Design your own Tektronix 2 Series


Number of Channels 1
Amplitude 20V
Maximum Frequency 150MHz
Number of waveforms 12

Trustpilot