Teko TN-22.29 Universal Enclosure Plastic Black 1 Pieces

Image Representative of Range

Teko TN-22.29 Universal Enclosure Plastic Black 1 Pieces

MPN
TN-22.29
Brand
Teko
EAN-13
8018340256812
Order Code
10-7769
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £23.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The TEKO TN-22.29 is a universal enclosure made of plastic and finished in black. Manufactured by TEKO, it features a robust design, ideal for housing electronic components. Common applications include protecting circuit boards and small electronic projects.
Type Universal enclosure
Material Plastic
Enclosure Length 155mm
Enclosure Height 28.4mm
Enclosure Width 95.6mm
Colour Black
Dimensions (L x W x H) 155 x 95.6 x 28.4 mm

Reviews

Be the first to submit a review

Trustpilot