Teko TK22.9 Universal Enclosure Black ABS Plastic 1 Piece

Image Representative of Range

Teko TK22.9 Universal Enclosure Black ABS Plastic 1 Piece

MPN
TK22.9
Brand
Teko
EAN-13
8018340256522
Order Code
10-7768
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £24.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by TEKO, the TK22.9 is a universal enclosure made of acrylonitrile butadiene styrene, available in black. This durable enclosure is ideal for housing electronic components, providing protection and organisation. With versatility in mind, it serves a wide range of applications in various electronic projects.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 188.5mm
Enclosure Height 55.5mm
Enclosure Width 133.5mm
Colour Black
Compatible with (details) Eurocard 100 x 160 mm
Dimensions (L x W x H) 188.5 x 133.5 x 55.5 mm

Reviews

Be the first to submit a review

Trustpilot