Teko TK11SP.9 Universal Enclosure ABS Black 1 Piece

Image Representative of Range

Teko TK11SP.9 Universal Enclosure ABS Black 1 Piece

MPN
TK11SP.9
Brand
Teko
EAN-13
8018340256423
Order Code
10-7767
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £22.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The TEKO TK11SP.9 is a universal enclosure made from acrylonitrile butadiene styrene, offering durability and protection. Manufactured by TEKO, this black enclosure is ideal for housing electronic components. It is typically used in various electronic projects, offering reliable and robust protection.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 188.5mm
Enclosure Height 56.5mm
Enclosure Width 133.5mm
Colour Black
Dimensions (L x W x H) 188.5 x 133.5 x 56.5 mm

Reviews

Be the first to submit a review

Trustpilot