Teko TEKAM 22-E.9 Universal Enclosure Aluminium Black Anodized IP65

Image Representative of Range

Teko TEKAM 22-E.9 Universal Enclosure Aluminium Black Anodized IP65

MPN
TEKAM 22-E.9
Brand
Teko
EAN-13
8018340340818
Order Code
10-7764
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £26.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TEKO TEKAM 22-E.9 is a universal enclosure made of aluminium and zinc with a black finish, ideal for electronic projects. Manufactured by TEKO, this enclosure is robust and designed to protect sensitive components. It is typically used in applications requiring durable housing, such as in prototype development and custom electronic equipment.
Type Universal enclosure
Material Aluminium, Zinc
Enclosure Length 145mm
Enclosure Height 36.9mm
Enclosure Width 85.8mm
Colour Black
Dimensions (L x W x H) 145 x 85.8 x 36.9 mm

Reviews

Be the first to submit a review

Trustpilot