Teko TEKAM 21-E.9 Enclosure Aluminium/Zinc Black IP-65 Wall Mountable

Image Representative of Range

Teko TEKAM 21-E.9 Enclosure Aluminium/Zinc Black IP-65 Wall Mountable

MPN
TEKAM 21-E.9
Brand
Teko
EAN-13
8018340340610
Order Code
10-7763
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £24.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Produced by TEKO, the TEKAM 21-E.9 universal enclosure is crafted from a blend of aluminium and zinc, and comes in a black finish. Its robust design is ideal for housing electronic components, offering reliable protection in various environments. Typically used in industrial and commercial settings, it ensures the safety and organisation of sensitive equipment.
Type Universal enclosure
Material Aluminium, Zinc
Enclosure Length 100mm
Enclosure Height 36.9mm
Enclosure Width 85.8mm
Colour Black
Dimensions (L x W x H) 100 x 85.8 x 36.9 mm

Reviews

Be the first to submit a review

Trustpilot