Teko TEKAM 12.9 Universal Enclosure Aluminium Black 1 Piece

Image Representative of Range

Teko TEKAM 12.9 Universal Enclosure Aluminium Black 1 Piece

MPN
TEKAM 12.9
Brand
Teko
EAN-13
8018340339010
Order Code
10-7762
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £19.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TEKO TEKAM 12.9 is a universal enclosure made from aluminium and comes in black. This enclosure is ideal for housing electronic components securely. It is typically used in various electronic applications where a robust and protective casing is required.
Type Universal enclosure
Material Aluminium
Enclosure Length 101.34mm
Enclosure Height 34.54mm
Enclosure Width 62.9mm
Colour Black
Dimensions (L x W x H) 101.34 x 62.9 x 34.54 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot