Teko TEKAL 33-E.29 Universal Enclosure Aluminium Black 1 Piece

Teko TEKAL 33-E.29 Universal Enclosure Aluminium Black 1 Piece

Order Code:

10-7761

Brand: Teko MPN: TEKAL 33-E.29 EAN-13: 8018340324818

Discontinued


TEKO TEKAL 33-E.29 is a universal enclosure made from aluminium, offered in a black finish, and sold as a single unit. This robust enclosure is designed to house and protect electronic components. Common applications include use in industrial electronics, telecommunications, and instrumentation projects.
Type Universal enclosure
Material Aluminium
Enclosure Length 175mm
Enclosure Height 45.8mm
Enclosure Width 105.9mm
Colour Black
Dimensions (L x W x H) 175 x 105.9 x 45.8 mm

Trustpilot