Teko TEKAL 33.30 Universal Enclosure Aluminium ABS PCB Guide Ribs

Image Representative of Range

Teko TEKAL 33.30 Universal Enclosure Aluminium ABS PCB Guide Ribs

MPN
TEKAL 33.30
Brand
Teko
EAN-13
8018340320124
Order Code
10-7760
Country of Origin
Italy
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £24.46 £21.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The TEKO TEKAL 33.30 Universal enclosure is an aluminium and acrylonitrile butadiene styrene unit, available in white and light grey. Manufactured by TEKO, this enclosure is designed to house electronic components securely. It is typically used in various electronic and industrial applications.
Type Universal enclosure
Material Aluminium, Acrylonitrile butadiene styrene
Enclosure Length 175mm
Enclosure Height 46mm
Enclosure Width 106mm
Colour White, Light grey
Dimensions (L x W x H) 175 x 106 x 46 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot