Teko TEKAL 32.29 Universal Enclosure Aluminium Black 1 Piece

Image Representative of Range

Teko TEKAL 32.29 Universal Enclosure Aluminium Black 1 Piece

MPN
TEKAL 32.29
Brand
Teko
EAN-13
8018340320018
Order Code
10-7759
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £17.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The TEKO TEKAL 32.29 is a universal enclosure made from aluminium with a black finish. It is designed by TEKO for housing electronic components securely. Typical applications include use in electronic projects or for protecting sensitive electronic equipment.
Type Universal enclosure
Material Aluminium
Enclosure Length 145mm
Enclosure Height 41mm
Enclosure Width 105.9mm
Colour Black
Dimensions (L x W x H) 145 x 105.9 x 41 mm

Reviews

Be the first to submit a review

Trustpilot