Teko TEKAL 31.30 Universal Enclosure Aluminium ABS White/Light Grey

Image Representative of Range

Teko TEKAL 31.30 Universal Enclosure Aluminium ABS White/Light Grey

MPN
TEKAL 31.30
Brand
Teko
EAN-13
8018340319920
Order Code
10-7758
Country of Origin
Italy
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £15.77 £15.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The TEKO TEKAL 31.30 universal enclosure is crafted from aluminium and acrylonitrile butadiene styrene, finished in a white and light grey colour scheme. Manufactured by TEKO, this enclosure is designed for versatility and durability. It is ideal for housing electronic components in various applications.
Type Universal enclosure
Material Aluminium, Acrylonitrile butadiene styrene
Enclosure Length 110mm
Enclosure Height 46mm
Enclosure Width 106mm
Colour White, Light grey
Dimensions (L x W x H) 110 x 106 x 46 mm

Reviews

Be the first to submit a review

Trustpilot