Teko TEKAL 21.29 Universal Enclosure Aluminium ABS Dark Grey 1 Piece

Image Representative of Range

Teko TEKAL 21.29 Universal Enclosure Aluminium ABS Dark Grey 1 Piece

MPN
TEKAL 21.29
Brand
Teko
EAN-13
8018340319616
Order Code
10-7754
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £11.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TEKO TEKAL 21.29 is a universal enclosure featuring an aluminium construction and an acrylonitrile butadiene styrene exterior in black. It is characterised by its dark grey colour and robust design, ideal for protecting electronic components. Typical applications include housing circuitry or devices in industrial and commercial settings.
Type Universal enclosure
Material Aluminium, Acrylonitrile butadiene styrene
Enclosure Length 100mm
Enclosure Height 36.9mm
Enclosure Width 85.8mm
Colour Black, Dark grey
Dimensions (L x W x H) 100 x 85.8 x 36.9 mm

Reviews

Be the first to submit a review

Trustpilot